F971C226MDG
vs
ECST1CV226R
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
PANASONIC CORP
|
Package Description |
, 2318
|
, 2318
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
3.2 mm
|
3.2 mm
|
Length |
5.8 mm
|
5.8 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Series |
F97
|
TE
|
Size Code |
2318
|
2318
|
Width |
4.6 mm
|
4.6 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.50
|
Custom Capabilities |
|
Other Ratings Available Upon Request
|
Leakage Current |
|
0.00352 mA
|
Manufacturer Series |
|
TE
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare F971C226MDG with alternatives
Compare ECST1CV226R with alternatives