F951D225MSAAQ2 vs 293D225X0020A2T feature comparison

F951D225MSAAQ2 Nichicon Corporation

Buy Now Datasheet

293D225X0020A2T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 5900 mΩ
Height 1 mm 1.6 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
HTS Code 8532.21.00.50
Samacsys Manufacturer Vishay
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare 293D225X0020A2T with alternatives