F931V474KAA
vs
T493A474K035CT642B7640
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Kyocera AVX
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.47 µF
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
4000 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e3
e3
Leakage Current
0.0005 mA
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
35 mA
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.04
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Reference Standard
MIL-PRF-55365
Compare F931V474KAA with alternatives
Compare T493A474K035CT642B7640 with alternatives