F931D476KNG vs T496D476K020BH61107280 feature comparison

F931D476KNG Kyocera AVX Components

Buy Now Datasheet

T496D476K020BH61107280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape WRAPAROUND J BEND
Base Number Matches 2 1
ESR 300 mΩ
Height 2.8 mm
JESD-609 Code e0
Leakage Current 0.0094 mA
Length 7.3 mm
Package Style SMT
Ripple Current 282.8 mA
Terminal Finish Tin/Lead (Sn/Pb)
Width 4.3 mm

Compare F931D476KNG with alternatives

Compare T496D476K020BH61107280 with alternatives