F931A107KNC
vs
F951A107KTAAQ2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
CHIP
, 1411
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
600 mΩ
600 mΩ
Height
2.8 mm
1 mm
JESD-609 Code
e3
e2
Leakage Current
0.01 mA
0.01 mA
Length
7.3 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2917
1411
Surface Mount
YES
YES
Tan Delta
0.08
0.2
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
4.3 mm
2.7 mm
Base Number Matches
2
2
Manufacturer Series
F95
Series
F95
Compare F931A107KNC with alternatives
Compare F951A107KTAAQ2 with alternatives