F930G157KBA vs F950G157KBAAQ2 feature comparison

F930G157KBA Nichicon Corporation

Buy Now Datasheet

F950G157KBAAQ2 Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 400 mΩ
Height 1.9 mm 1.8 mm
JESD-609 Code e3 e2
Leakage Current 0.006 mA 0.006 mA
Length 3.5 mm 3.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.16 0.14
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.8 mm 2.7 mm
Base Number Matches 1 1
Manufacturer Series F95
Series F95

Compare F930G157KBA with alternatives

Compare F950G157KBAAQ2 with alternatives