F920J225MPA
vs
TRJB475K020R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NICHICON CORP
KYOCERA CORP
Package Description
, 0805
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
2 mm
Manufacturer Series
F92
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
F92
Size Code
0805
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Base Number Matches
2
3
Compare F920J225MPA with alternatives
Compare TRJB475K020R with alternatives