F920J225MPA vs F931E475KAA feature comparison

F920J225MPA Nichicon Corporation

Buy Now Datasheet

F931E475KAA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , 0805 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 2.2 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 4000 mΩ
Height 1.1 mm 1.6 mm
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0012 mA
Length 2 mm 3.2 mm
Manufacturer Series F92
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 10%
Rated (DC) Voltage (URdc) 6.3 V 25 V
Series F92
Size Code 0805 1206
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.6 mm
Base Number Matches 2 2

Compare F920J225MPA with alternatives

Compare F931E475KAA with alternatives