F920G476MPE
vs
251M4001476MR12S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
MATSUO ELECTRIC CO LTD
Package Description
, 0805
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.1 mm
1.1 mm
Length
2 mm
2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Series
F92
Size Code
0805
0805
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR is MEASURED AT 100KHZ,
ESR
4000 mΩ
JESD-609 Code
e3
Leakage Current
0.0019 mA
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
TIN
Terminal Shape
ONE SURFACE
Compare F920G476MPE with alternatives
Compare 251M4001476MR12S with alternatives