F91PG48VP
vs
CL-140FG-CD-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPECTRUM DEVICES
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
PURE GREEN
|
FRESH GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
60 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
RECTANGULAR
|
Size |
5 mm
|
2.3 mm
|
T-code |
T-1 3/4
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare F91PG48VP with alternatives
Compare CL-140FG-CD-T with alternatives