F881FQ394J300Z vs F881FQ394J300C feature comparison

F881FQ394J300Z KEMET Corporation

Buy Now Datasheet

F881FQ394J300C KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.39 µF 0.39 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
Length 31.5 mm 31.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 300 V
Terminal Pitch 27.5 mm 27.5 mm
Width 27.5 mm 27.5 mm
Base Number Matches 1 1
Packing Method Bulk

Compare F881FQ394J300Z with alternatives

Compare F881FQ394J300C with alternatives