F881BC123M300L vs 474I2120DQA1M feature comparison

F881BC123M300L KEMET Corporation

Buy Now Datasheet

474I2120DQA1M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7120 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.012 µF 0.012 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 14 Inch AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 440 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare F881BC123M300L with alternatives

Compare 474I2120DQA1M with alternatives