F881AG252J300CL60J
vs
F881AG252J300ALL0L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 5116
, 5116
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0025 µF
0.0025 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
9 mm
9 mm
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
300 V
300 V
Size Code
5116
5116
Surface Mount
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Compare F881AG252J300CL60J with alternatives
Compare F881AG252J300ALL0L with alternatives