F881AE182M300R
vs
F872AE182M480C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 5116
, 5116
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
KEMET
Additional Feature
SAFETY CLASS Y2
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
8 mm
8 mm
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
300 V
480 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
CQC; CUL; ENEC; UL
CUL; CQC; ENEC; UL
Surface Mount
NO
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
2
Samacsys Description
F872, Film, Metallized Polypropylene, Safety, 1800 pF, 20%, 480 VAC, 480 VAC (X1), 480 VAC, 1000 VDC, 110°C, -40°C, 110°C, 0.3 % , 30 GOhms, 750 V/us, 1, 0.664 g, 13mm, 8mm, 4mm, Lead Spacing = 10mm, 2000, 104 Weeks
Samacsys Modified On
2022-09-10 07:22:46
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +110C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Compare F881AE182M300R with alternatives
Compare F872AE182M480C with alternatives