F873DI333J760L vs F873DI333J760Z feature comparison

F873DI333J760L KEMET Corporation

Buy Now Datasheet

F873DI333J760Z KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
Length 26 mm 26 mm
Manufacturer Series F873 F873
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 760 V 760 V
Series F873 F873
Terminal Pitch 22.5 mm 22.5 mm
Width 7 mm 7 mm
Base Number Matches 1 1

Compare F873DI333J760L with alternatives

Compare F873DI333J760Z with alternatives