F872BY104K480R vs F872BY104K480L feature comparison

F872BY104K480R KEMET Corporation

Buy Now Datasheet

F872BY104K480L KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 7143 , 7143
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
KEMET KEMET
0.1 µF 0.1 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
19 mm 19 mm
18 mm 18 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
110 °C 110 °C
-40 °C -40 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
AMMO PACK TR, 14 INCH
10% 10%
480 V 480 V
1000 V 1000 V
CUL; CQC; ENEC; UL CUL; CQC; ENEC; UL
NO NO
15 mm 15 mm
WIRE WIRE
11 mm 11 mm
1 1

Compare F872BY104K480R with alternatives

Compare F872BY104K480L with alternatives