F861BT334J310Z vs F861BT334J310CL60J feature comparison

F861BT334J310Z KEMET Corporation

Buy Now Datasheet

F861BT334J310CL60J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7135 , 7135
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12.5 mm 12.5 mm
Length 18 mm 18 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 310 V 310 V
Size Code 7135 7135
Terminal Pitch 15 mm 15 mm
Width 9 mm 9 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare F861BT334J310Z with alternatives

Compare F861BT334J310CL60J with alternatives