F861BT154M310Z vs F861BT154M310R feature comparison

F861BT154M310Z KEMET Corporation

Buy Now Datasheet

F861BT154M310R KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7135 , 7135
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET KEMET
Additional Feature SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12.5 mm 12.5 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method PIZZA PACK AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard CQC; CUL; ENEC; UL CQC; CUL; ENEC; UL
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 9 mm 9 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare F861BT154M310Z with alternatives

Compare F861BT154M310R with alternatives