F612JF682K250ALL0L vs R82IC1680DQ50K feature comparison

F612JF682K250ALL0L KEMET Corporation

Buy Now Datasheet

R82IC1680DQ50K KEMET Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2810 , 2810
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.0068 µF 0.0068 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
6.5 mm 6.5 mm
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK AMMO PACK
10% 10%
160 V 160 V
250 V 250 V
NO NO
5 mm 5 mm
WIRE WIRE
2.5 mm 2.5 mm
1 1
KEMET
e3
AEC-Q200
Tin (Sn)

Compare F612JF682K250ALL0L with alternatives

Compare R82IC1680DQ50K with alternatives