F612JF103K100C vs BFC237028103 feature comparison

F612JF103K100C KEMET Corporation

Buy Now Datasheet

BFC237028103 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2810 RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 2
Factory Lead Time 12 Weeks
Reference Standard AEC-Q200, IEC60384-2

Compare F612JF103K100C with alternatives

Compare BFC237028103 with alternatives