F5H3N
vs
IRF7403PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
INTERNATIONAL RECTIFIER CORP
Package Description
SMALL OUTLINE, R-PDSO-G8
LEAD FREE, SO-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
5 A
8.5 A
Drain-source On Resistance-Max
0.07 Ω
0.022 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
2
1
Number of Elements
1
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
1.25 W
1.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
8
Additional Feature
LOGIC LEVEL COMPATIBLE
JEDEC-95 Code
MS-012AA
Pulsed Drain Current-Max (IDM)
34 A
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare F5H3N with alternatives
Compare IRF7403PBF with alternatives