F5DDF4150AAV3K vs PM0621.5UF+/-10%63V feature comparison

F5DDF4150AAV3K KEMET Corporation

Buy Now Datasheet

PM0621.5UF+/-10%63V EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare F5DDF4150AAV3K with alternatives

Compare PM0621.5UF+/-10%63V with alternatives