F5D vs E1JFF2 feature comparison

F5D Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

E1JFF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 1.5 µs 0.035 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-F2
Additional Feature FREE WHEELING DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN

Compare F5D with alternatives

Compare E1JFF2 with alternatives