F5ADF4150Z3C3M vs 5DDF4150Z3X3M feature comparison

F5ADF4150Z3C3M KEMET Corporation

Buy Now Datasheet

5DDF4150Z3X3M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 12.1 mm 12.1 mm
Length 13.4 mm 13.35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape WIRE WIRE
Width 6.2 mm 6.2 mm
Base Number Matches 1 1

Compare F5ADF4150Z3C3M with alternatives

Compare 5DDF4150Z3X3M with alternatives