F463DI333J1K6ZLH0J vs F463DI333J1K6R feature comparison

F463DI333J1K6ZLH0J KEMET Corporation

Buy Now Datasheet

F463DI333J1K6R KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method PIZZA PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 7 mm 7 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare F463DI333J1K6ZLH0J with alternatives

Compare F463DI333J1K6R with alternatives