F462FY824F1L2F vs F462FY824F1L2H feature comparison

F462FY824F1L2F KEMET Corporation

Buy Now Datasheet

F462FY824F1L2H KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 37 mm 37 mm
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 1% 1%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 22 mm 22 mm
Base Number Matches 1 1

Compare F462FY824F1L2F with alternatives

Compare F462FY824F1L2H with alternatives