F461JG822K400L
vs
79MC1820Z340K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2814
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0082 µF
0.0082 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
7.5 mm
7.5 mm
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
220 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
3.5 mm
3.5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare F461JG822K400L with alternatives
Compare 79MC1820Z340K with alternatives