F461BY274K630C vs R75PI3270JE30K feature comparison

F461BY274K630C KEMET Corporation

Buy Now Datasheet

R75PI3270JE30K KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7143 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.27 µF 0.27 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19 mm 19 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare F461BY274K630C with alternatives

Compare R75PI3270JE30K with alternatives