F461BY274K630C vs F461BY274K630P feature comparison

F461BY274K630C

Part not found

Search for F461BY274K630C

F461BY274K630P KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 7143
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.27 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 19 mm
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 11 mm
Base Number Matches 1

Compare F461BY274K630P with alternatives