F461BG334J250R vs F461BG334J250P feature comparison

F461BG334J250R KEMET Corporation

Buy Now Datasheet

F461BG334J250P KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7124 , 7124
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR, 20 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare F461BG334J250R with alternatives

Compare F461BG334J250P with alternatives