F461BC104K400L
vs
F461BC104K400ALR0L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 7120
, 7120
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
220 V
220 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare F461BC104K400L with alternatives
Compare F461BC104K400ALR0L with alternatives