F461AG154M160C vs R75GF3150GYA0M feature comparison

F461AG154M160C KEMET Corporation

Buy Now Datasheet

R75GF3150GYA0M KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5116 , 5116
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR, 14 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 90 V 70 V
Rated (DC) Voltage (URdc) 160 V 160 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare F461AG154M160C with alternatives

Compare R75GF3150GYA0M with alternatives