F450FQ225G250C vs F450FQ225G250ALW0L feature comparison

F450FQ225G250C KEMET Corporation

Buy Now Datasheet

F450FQ225G250ALW0L KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
Length 31.5 mm 31.5 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 180 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Terminal Pitch 27.5 mm 27.5 mm
Width 27.5 mm 27.5 mm
Base Number Matches 1 1

Compare F450FQ225G250C with alternatives

Compare F450FQ225G250ALW0L with alternatives