F450DT334K630P vs PHE450MD6330KR17T0 feature comparison

F450DT334K630P KEMET Corporation

Buy Now Datasheet

PHE450MD6330KR17T0 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 21.5 mm 21.5 mm
Length 26 mm 26 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Terminal Pitch 22.5 mm 22.5 mm
Width 11 mm 11 mm
Base Number Matches 1 1

Compare F450DT334K630P with alternatives

Compare PHE450MD6330KR17T0 with alternatives