F450DD393J1K0L
vs
PHE450PD5390JR06T0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.80
|
Capacitance |
0.039 µF
|
0.039 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
14.5 mm
|
14.5 mm
|
Length |
26 mm
|
26 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR, 14 Inch
|
TR
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
600 V
|
600 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
22.5 mm
|
22.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6.5 mm
|
6.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare F450DD393J1K0L with alternatives
Compare PHE450PD5390JR06T0 with alternatives