F450BJ222M3K0A
vs
PHE450XB4220MB10R17
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 7126
, 7126
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12.5 mm
12.5 mm
Length
18 mm
18 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
1000 V
1000 V
Rated (DC) Voltage (URdc)
3000 V
3000 V
Size Code
7126
7126
Terminal Pitch
15 mm
15 mm
Width
6.5 mm
6.5 mm
Base Number Matches
1
1
Compare F450BJ222M3K0A with alternatives
Compare PHE450XB4220MB10R17 with alternatives