F450BJ183J1K6C
vs
F450BJ183J1K6L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 7126
|
, 7126
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.018 µF
|
0.018 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
12.5 mm
|
12.5 mm
|
Length |
18 mm
|
18 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
TR, 14 Inch
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
650 V
|
650 V
|
Rated (DC) Voltage (URdc) |
1600 V
|
1600 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
15 mm
|
15 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6.5 mm
|
6.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare F450BJ183J1K6C with alternatives
Compare F450BJ183J1K6L with alternatives