F450BD223J1K0XLTF1 KEMET CorporationBuy Now Datasheet |
PHE450PB5220JR035C KEMET CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , 7122 | RADIAL LEADED |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | 0.022 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 10.5 mm | 10.5 mm |
Length | 18 mm | 18 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | Radial | Radial |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 600 V | 600 V |
Rated (DC) Voltage (URdc) | 1000 V | 1000 V |
Surface Mount | NO | NO |
Terminal Pitch | 15 mm | 15 mm |
Terminal Shape | WIRE | WIRE |
Width | 5.5 mm | 5.5 mm |
Base Number Matches | 1 | 1 |