F450BD183G1K0XLTF1 vs PHE450PB5180GB04R17 feature comparison

F450BD183G1K0XLTF1 KEMET Corporation

Buy Now Datasheet

PHE450PB5180GB04R17 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 7122 , 7122
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.5 mm 10.5 mm
Length 18 mm 18 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 600 V 600 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 7122 7122
Terminal Pitch 7.5 mm 15 mm
Width 5.5 mm 5.5 mm
Base Number Matches 1 1

Compare F450BD183G1K0XLTF1 with alternatives

Compare PHE450PB5180GB04R17 with alternatives