F41S23A vs 5352LA feature comparison

F41S23A Altech Corporation

Buy Now Datasheet

5352LA Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ALTECH CORP COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD : CSA C22.2, IEC 60320, UL 498 STANDARD : CSA C22.2, IEC 60320, UL 498
Body Breadth 0.906 inch 0.906 inch
Body Depth 2.24 inch 2.24 inch
Body Length 1.2 inch 1.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type SNAP SNAP
Insulator Material POLYAMIDE6 POLYAMIDE6
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL CSA; UL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 2

Compare F41S23A with alternatives

Compare 5352LA with alternatives