F411JH101J100L vs F411JH101J100C feature comparison

F411JH101J100L KEMET Corporation

Buy Now Datasheet

F411JH101J100C KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2818 , 2818
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET KEMET
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 6 mm 6 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare F411JH101J100L with alternatives

Compare F411JH101J100C with alternatives