F4100-500 vs F4108R-50.000MHZ-EM0 feature comparison

F4100-500 Fox Electronics

Buy Now Datasheet

F4108R-50.000MHZ-EM0 Fox Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Package Description DILCC4,.2,200
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer Fox
Additional Feature TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 170 MHz
Operating Frequency-Min 0.012 MHz
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.5mm x 5.0mm x 1.5mm 7.5mm x 5.2mm x 1.5mm
Qualification Status Not Qualified
Rise Time-Max 6 ns 5 ns
Supply Current-Max 40 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 6 1

Compare F4100-500 with alternatives

Compare F4108R-50.000MHZ-EM0 with alternatives