F340Y233330JFP2B0 vs BFC238330333 feature comparison

F340Y233330JFP2B0 Vishay Intertechnologies

Buy Now Datasheet

BFC238330333 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Not Recommended
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
RADIAL LEADED RADIAL LEADED
unknown compliant
EAR99
8532.25.00.70
18 Weeks 14 Weeks
SAFETY CLASS Y2 FLAME PROOF
0.033 µF 0.033 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
13.5 mm 13.5 mm
e3 e3
17.5 mm 17.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
BULK BULK
5% 5%
305 V 350 V
1000 V 1000 V
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
NO NO
Tin (Sn) Tin (Sn)
15 mm 15 mm
WIRE WIRE
7 mm 7 mm
1 2
Vishay
RECTANGULAR PACKAGE

Compare F340Y233330JFP2B0 with alternatives

Compare BFC238330333 with alternatives