F339X241030MFM2B0 vs F339X241030MFP2B0 feature comparison

F339X241030MFM2B0 Vishay Intertechnologies

Buy Now Datasheet

F339X241030MFP2B0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Vishay
Additional Feature SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 13.5 mm 13.5 mm
JESD-609 Code e3 e3
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 305 V 305 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 7 mm 7 mm
Base Number Matches 1 1

Compare F339X241030MFM2B0 with alternatives

Compare F339X241030MFP2B0 with alternatives