F339MX234731JFM2B0 vs F1778347J3FBUR feature comparison

F339MX234731JFM2B0 Vishay Intertechnologies

Buy Now Datasheet

F1778347J3FBUR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT , 6920
Reach Compliance Code unknown compliant
Factory Lead Time 14 Weeks
Additional Feature SAFETY CLASS X2
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard CQC; CSA; EN; IEC; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare F339MX234731JFM2B0 with alternatives

Compare F1778347J3FBUR with alternatives