F339MX222231MC02G0 vs F339MX222231MCA2B0 feature comparison

F339MX222231MC02G0 Vishay Intertechnologies

Buy Now Datasheet

F339MX222231MCA2B0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 14 Weeks 14 Weeks
Additional Feature SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard CQC; CSA; EN; IEC; UL CQC; CSA; EN; IEC; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 2 2

Compare F339MX222231MC02G0 with alternatives

Compare F339MX222231MCA2B0 with alternatives