F32MSF-03V-KY vs F31MSF-03V-KY feature comparison

F32MSF-03V-KY JST Manufacturing

Buy Now Datasheet

F31MSF-03V-KY JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS) JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature RATED CURRENT(POWER): 15A RATED CURRENT(POWER): 15A
Body Breadth 0.5 inch 0.5 inch
Body Depth 1.323 inch 1.323 inch
Body Length 1.107 inch 1.007 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA;TUV;UL CSA;TUV;UL
Termination Type CRIMP CRIMP
Total Number of Contacts 1 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare F32MSF-03V-KY with alternatives

Compare F31MSF-03V-KY with alternatives