F32MSF-03V-KX vs BU03P-THR-1-K feature comparison

F32MSF-03V-KX JST Manufacturing

Buy Now Datasheet

BU03P-THR-1-K JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature RATED CURRENT(POWER): 15A COMPATABLE CONTACTS: SHR-001T-P0.6
Body Breadth 0.5 inch
Body Depth 1.323 inch
Body Length 1.107 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA;TUV;UL
Termination Type CRIMP CRIMP
Total Number of Contacts 1 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN
JESD-609 Code e3
Number Of Connectors ONE
Number of Rows Loaded 1

Compare F32MSF-03V-KX with alternatives

Compare BU03P-THR-1-K with alternatives