F320E227MBA vs T543B227M2R5AKS035 feature comparison

F320E227MBA Nichicon Corporation

Buy Now Datasheet

T543B227M2R5AKS035 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 45 mΩ 35 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Leakage Current 0.055 mA
Length 3.5 mm 3.5 mm
Manufacturer Series F32
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 1374 mA
Series F32(2.5 VOLT)
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare F320E227MBA with alternatives

Compare T543B227M2R5AKS035 with alternatives