F31FSS-10V-KY
vs
RMTB1-10SH06702
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
J S T MFG CO LTD
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
RATED CURRENT(POWER): 15A
Body Breadth
0.281 inch
Body Depth
0.898 inch
Body Length
2.098 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA;TUV;UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Finish Termination
SILVER
JESD-609 Code
e4
Number Of Connectors
ONE
Number of Rows Loaded
1
Compare F31FSS-10V-KY with alternatives
Compare RMTB1-10SH06702 with alternatives